Part Details for B43544F2108M000 by TDK Corporation
Overview of B43544F2108M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43544F2108M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43544F2108M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 250 V, ± 20%, Snap-In - Bulk (Alt: B43544F2108M000) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9373 / $6.9264 | Buy Now |
DISTI #
B43544F2108M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 250 V, ± 20%, Snap-In - Bulk (Alt: B43544F2108M000) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9373 / $6.9264 | Buy Now |
DISTI #
871-B43544F2108M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250VDC 1000uF 20% PVC STD 6.3mm Term RoHS: Compliant | 185 |
|
$5.2100 / $8.4500 | Buy Now |
Part Details for B43544F2108M000
B43544F2108M000 CAD Models
B43544F2108M000 Part Data Attributes
|
B43544F2108M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43544F2108M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24 mΩ | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 7690 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for B43544F2108M000
This table gives cross-reference parts and alternative options found for B43544F2108M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544F2108M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640F2108M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544F2108M000 vs B43640F2108M082 |
B43543F2108M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43544F2108M000 vs B43543F2108M007 |
B43644F2108M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43544F2108M000 vs B43644F2108M082 |
B43640F2108M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43544F2108M000 vs B43640F2108M080 |
B43642F2108M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544F2108M000 vs B43642F2108M060 |
B43543F2108M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43544F2108M000 vs B43543F2108M002 |
B43544F2108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544F2108M000 vs B43544F2108M000 |
B43508F2108M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43544F2108M000 vs B43508F2108M060 |
B43644F2108M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544F2108M000 vs B43644F2108M087 |
B43543F2108M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43544F2108M000 vs B43543F2108M060 |