Datasheets
B43642F2108M060 by: TDK Corporation

Aluminum Electrolytic Capacitor,

Part Details for B43642F2108M060 by TDK Corporation

Overview of B43642F2108M060 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for B43642F2108M060

B43642F2108M060 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B43642F2108M060 Part Data Attributes

B43642F2108M060 TDK Corporation
Buy Now Datasheet
Compare Parts:
B43642F2108M060 TDK Corporation Aluminum Electrolytic Capacitor,
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm
Dielectric Material ALUMINUM (WET)
ESR 80 mΩ
Length 40 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Ripple Current 3000 mA
Surface Mount NO
Tan Delta 0.15
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for B43642F2108M060

This table gives cross-reference parts and alternative options found for B43642F2108M060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43642F2108M060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
B43642F2108M000 TDK Corporation Check for Price Aluminum Electrolytic Capacitor, B43642F2108M060 vs B43642F2108M000
LGW2E102MELB40 Nichicon Corporation $4.4443 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT B43642F2108M060 vs LGW2E102MELB40
B43508F2108M060 TDK Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT B43642F2108M060 vs B43508F2108M060
B43508F2108M082 TDK Epcos Check for Price CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT B43642F2108M060 vs B43508F2108M082
B43508F2108M067 TDK Epcos Check for Price CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT B43642F2108M060 vs B43508F2108M067
B43640F2108M067 TDK Epcos Check for Price CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID B43642F2108M060 vs B43640F2108M067
B43640F2108M087 TDK Corporation Check for Price Aluminum Electrolytic Capacitor, Aluminum (wet), B43642F2108M060 vs B43640F2108M087
B43642F2108M067 TDK Corporation Check for Price Aluminum Electrolytic Capacitor, B43642F2108M060 vs B43642F2108M067
B43544F2108M002 TDK Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, B43642F2108M060 vs B43544F2108M002
EKMS251VSN102MR40S Chemi-Con Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT B43642F2108M060 vs EKMS251VSN102MR40S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43642F2108M060 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43642F2108M060 by TDK Corporation

Select Manufacturer
Which Manufacturer of B43642F2108M060 would you like to use for your alert(s)?
  • Please alert me when B43642F2108M060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43642F2108M060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43642F2108M060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43642F2108M060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43642F2108M060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43642F2108M060 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: