There are no models available for this part yet.
Overview of B43544C5227M000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for B43544C5227M000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B43544C5227M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP IN 220UF 450V - Bulk (Alt: B43544C5227M000) Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8754 / $6.6784 | Buy Now | |
DISTI #
871-B43544C5227M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 220uF 20% PVC STD 6.3mm Term RoHS: Compliant | 0 |
|
$4.9400 / $5.3600 | Order Now |
CAD Models for B43544C5227M000 by TDK Corporation
Part Data Attributes for B43544C5227M000 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
120 mΩ
|
Length
|
30 mm
|
Manufacturer Series
|
B43544
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Cardboard
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
3700 mA
|
Series
|
B43544
|
Terminal Pitch
|
10 mm
|
Alternate Parts for B43544C5227M000
This table gives cross-reference parts and alternative options found for B43544C5227M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544C5227M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544C5227M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544C5227M000 vs B43544C5227M002 |
450MXC220MSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B43544C5227M000 vs 450MXC220MSN35X30 |
227LMX450M2ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | B43544C5227M000 vs 227LMX450M2ED |
LV450M0220BP543530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | B43544C5227M000 vs LV450M0220BP543530 |
450SXG220MOOESN35X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B43544C5227M000 vs 450SXG220MOOESN35X30 |
B43547C5227M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544C5227M000 vs B43547C5227M002 |
B43545C5227M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544C5227M000 vs B43545C5227M000 |
B43544C5227M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544C5227M000 vs B43544C5227M080 |
LGU2W221MEUC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | B43544C5227M000 vs LGU2W221MEUC |
EKMM451VRD221MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | B43544C5227M000 vs EKMM451VRD221MA30S |