Part Details for 450MXC220MSN35X30 by Rubycon Corporation
Overview of 450MXC220MSN35X30 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450MXC220MSN35X30
450MXC220MSN35X30 CAD Models
450MXC220MSN35X30 Part Data Attributes
|
450MXC220MSN35X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXC220MSN35X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.94393 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450MXC220MSN35X30
This table gives cross-reference parts and alternative options found for 450MXC220MSN35X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXC220MSN35X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX221M450A022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 450MXC220MSN35X30 vs 381LX221M450A022 |
450SXG220MOOESN35X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MXC220MSN35X30 vs 450SXG220MOOESN35X30 |
B43544C5227M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 450MXC220MSN35X30 vs B43544C5227M000 |
B43544C5227M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | 450MXC220MSN35X30 vs B43544C5227M000 |
B43545C5227M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 450MXC220MSN35X30 vs B43545C5227M080 |
B43543C5227M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 450MXC220MSN35X30 vs B43543C5227M080 |
B43545C5227M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 450MXC220MSN35X30 vs B43545C5227M082 |
MAL215957221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 450MXC220MSN35X30 vs MAL215957221E3 |
ELXQ451VND221MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | 450MXC220MSN35X30 vs ELXQ451VND221MA30S |
381LR221M450A022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 450MXC220MSN35X30 vs 381LR221M450A022 |