Part Details for B43544B6127M067 by TDK Corporation
Overview of B43544B6127M067 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43544B6127M067
B43544B6127M067 CAD Models
B43544B6127M067 Part Data Attributes
|
B43544B6127M067
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43544B6127M067
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 190 mΩ | |
Length | 30 mm | |
Manufacturer Series | B43544 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 2550 mA | |
Series | B43544 | |
Terminal Pitch | 10 mm |
Alternate Parts for B43544B6127M067
This table gives cross-reference parts and alternative options found for B43544B6127M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544B6127M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELG127M500AS2AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | B43544B6127M067 vs ELG127M500AS2AV |
B43544B6127M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544B6127M067 vs B43544B6127M067 |
B43547B6127M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544B6127M067 vs B43547B6127M067 |
LGN2H121MEKB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | B43544B6127M067 vs LGN2H121MEKB30 |
B43544B6127M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, | TDK Corporation | B43544B6127M067 vs B43544B6127M000 |
B43644L6127M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544B6127M067 vs B43644L6127M082 |
B43544D6127M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544B6127M067 vs B43544D6127M007 |
EKMS501VNN121MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | B43544B6127M067 vs EKMS501VNN121MR30S |
B43544B6127M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544B6127M067 vs B43544B6127M062 |
NRLPW121M500V30X30LF | CAP,AL2O3,120UF,500VDC,20% -TOL,20% +TOL | NIC Components Corp | B43544B6127M067 vs NRLPW121M500V30X30LF |