-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43547B6127M067
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43547B6127M067
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 520 mΩ | |
Leakage Current | 0.66748 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BOX | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 910 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for B43547B6127M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43547B6127M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELG127M500AS2AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | B43547B6127M067 vs ELG127M500AS2AV |
B43544B6127M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43547B6127M067 vs B43544B6127M067 |
LGN2H121MEKB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | B43547B6127M067 vs LGN2H121MEKB30 |
B43544B6127M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, | TDK Corporation | B43547B6127M067 vs B43544B6127M000 |
B43644L6127M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43547B6127M067 vs B43644L6127M082 |
B43544D6127M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43547B6127M067 vs B43544D6127M007 |
EKMS501VNN121MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | B43547B6127M067 vs EKMS501VNN121MR30S |
B43544B6127M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43547B6127M067 vs B43544B6127M062 |
NRLPW121M500V30X30LF | CAP,AL2O3,120UF,500VDC,20% -TOL,20% +TOL | NIC Components Corp | B43547B6127M067 vs NRLPW121M500V30X30LF |
B43544B6127M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, | TDK Corporation | B43547B6127M067 vs B43544B6127M067 |