B43544B2228M082
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF,

Overview of B43544B2228M082 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Entertainment and Gaming

CAD Models for B43544B2228M082 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B43544B2228M082 by TDK Corporation

B43544B2228M082
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
TDK
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
17 mΩ
Length
45 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
Cardboard
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
11500 mA
Want to compare parts?
  1. B43544B2228M082
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF,
    VS

Alternate Parts for B43544B2228M082

This table gives cross-reference parts and alternative options found for B43544B2228M082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544B2228M082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43508A2228M002 CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B43544B2228M082 vs B43508A2228M002
LGN2D222MEUC45 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2200uF, Nichicon Corporation B43544B2228M082 vs LGN2D222MEUC45
LGN2D222MEKC45 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2200uF, Nichicon Corporation B43544B2228M082 vs LGN2D222MEKC45
EKMS201LIN222MA45S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, Chemi-Con B43544B2228M082 vs EKMS201LIN222MA45S
B43644B2228M002 Aluminum Electrolytic Capacitor, Aluminum (wet), TDK Corporation B43544B2228M082 vs B43644B2228M002
B43544B2228M080 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, TDK Corporation B43544B2228M082 vs B43544B2228M080
B43543B2228M087 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos B43544B2228M082 vs B43543B2228M087
HU2D222MCAS6WPPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2200uF, Hitachi Ltd B43544B2228M082 vs HU2D222MCAS6WPPF
HU2D222MSAS6WPPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2200uF, Hitachi Ltd B43544B2228M082 vs HU2D222MSAS6WPPF
B43644B2228M067 Aluminum Electrolytic Capacitor, Aluminum (wet), TDK Corporation B43544B2228M082 vs B43644B2228M067

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43544B2228M082 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43544B2228M082 by TDK Corporation

  • Please alert me when B43544B2228M082 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43544B2228M082 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43544B2228M082 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43544B2228M082 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43544B2228M082.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43544B2228M082 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: