Datasheets
B43644B2228M067 by:

Aluminum Electrolytic Capacitor, Aluminum (wet),

Part Details for B43644B2228M067 by TDK Corporation

Overview of B43644B2228M067 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Part Details for B43644B2228M067

B43644B2228M067 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B43644B2228M067 Part Data Attributes

B43644B2228M067 TDK Corporation
Buy Now Datasheet
Compare Parts:
B43644B2228M067 TDK Corporation Aluminum Electrolytic Capacitor, Aluminum (wet),
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET)
ESR 60 mΩ
JESD-609 Code e3
Length 45 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Snap-in
Packing Method CARDBOARD
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Ripple Current 3330 mA
Surface Mount NO
Tan Delta 0.15
Terminal Finish TIN
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for B43644B2228M067

This table gives cross-reference parts and alternative options found for B43644B2228M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43644B2228M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B43543B2228M082 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation B43644B2228M067 vs B43543B2228M082
B43543B2228M087 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos B43644B2228M067 vs B43543B2228M087
B43644B2228M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43644B2228M067 vs B43644B2228M000
B43644B2228M082 Aluminum Electrolytic Capacitor, Aluminum (wet), TDK Corporation B43644B2228M067 vs B43644B2228M082
B43508A2228M087 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos B43644B2228M067 vs B43508A2228M087
B43642B2228M002 Aluminum Electrolytic Capacitor, TDK Corporation B43644B2228M067 vs B43642B2228M002
B43644B2228M080 Aluminum Electrolytic Capacitor, Aluminum (wet), TDK Corporation B43644B2228M067 vs B43644B2228M080
B43543B2228M060 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation B43644B2228M067 vs B43543B2228M060
B43644B2228M080 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43644B2228M067 vs B43644B2228M080
B43508A2228M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED TDK Corporation B43644B2228M067 vs B43508A2228M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43644B2228M067 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43644B2228M067 by TDK Corporation

Select Manufacturer
Which Manufacturer of B43644B2228M067 would you like to use for your alert(s)?
  • Please alert me when B43644B2228M067 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43644B2228M067 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43644B2228M067 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43644B2228M067 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43644B2228M067.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43644B2228M067 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: