Part Details for B43544A6277M002 by TDK Corporation
Overview of B43544A6277M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43544A6277M002
B43544A6277M002 CAD Models
B43544A6277M002 Part Data Attributes
|
B43544A6277M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43544A6277M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 85 mΩ | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 4450 mA |
Alternate Parts for B43544A6277M002
This table gives cross-reference parts and alternative options found for B43544A6277M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544A6277M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500MXG270MEFCSN30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 270uF | Rubycon Corporation | B43544A6277M002 vs 500MXG270MEFCSN30X50 |
B43544A6277M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A6277M002 vs B43544A6277M007 |
B43544A6277M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A6277M002 vs B43544A6277M080 |
B43544A6277M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A6277M002 vs B43544A6277M067 |
LGN2H271MEKB50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | B43544A6277M002 vs LGN2H271MEKB50 |
ELXS501VSN271MR50S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | B43544A6277M002 vs ELXS501VSN271MR50S |
B43644J6277M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544A6277M002 vs B43644J6277M080 |
LGX2H271MELB50 | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | B43544A6277M002 vs LGX2H271MELB50 |
B43644J6277M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544A6277M002 vs B43644J6277M067 |
HU2H271MEZS7WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | B43544A6277M002 vs HU2H271MEZS7WPEC |