Part Details for B43543B2188M082 by TDK Corporation
Overview of B43543B2188M082 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43543B2188M082
B43543B2188M082 CAD Models
B43543B2188M082 Part Data Attributes
|
B43543B2188M082
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43543B2188M082
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
Leakage Current | 2.329589 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3530 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43543B2188M082
This table gives cross-reference parts and alternative options found for B43543B2188M082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43543B2188M082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544B2188M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, | TDK Corporation | B43543B2188M082 vs B43544B2188M007 |
NRLPW182M200V35X40LF | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | NIC Components Corp | B43543B2188M082 vs NRLPW182M200V35X40LF |
B43544B2188M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43543B2188M082 vs B43544B2188M007 |
B43544B2188M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, | TDK Corporation | B43543B2188M082 vs B43544B2188M060 |
HU2D182MTAS5WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Hitachi Ltd | B43543B2188M082 vs HU2D182MTAS5WPPF |
381LQ182M200A042A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | B43543B2188M082 vs 381LQ182M200A042A+D |
HU2D182MRAS5WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Hitachi Ltd | B43543B2188M082 vs HU2D182MRAS5WPEC |
NRLPW182M200V35X40SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | B43543B2188M082 vs NRLPW182M200V35X40SF |
LGW2D182MEKC40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | B43543B2188M082 vs LGW2D182MEKC40 |
HU2D182MTAS5WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Hitachi Ltd | B43543B2188M082 vs HU2D182MTAS5WPEC |