B43543B2188M080
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT

Overview of B43543B2188M080 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for B43543B2188M080 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B43543B2188M080 by TDK Corporation

B43543B2188M080
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
1800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
50 mΩ
Leakage Current
2.329589 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
CARDBOARD
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
3530 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. B43543B2188M080
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for B43543B2188M080

This table gives cross-reference parts and alternative options found for B43543B2188M080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43543B2188M080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43544B2188M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, TDK Corporation B43543B2188M080 vs B43544B2188M007
NRLPW182M200V35X40LF CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL NIC Components Corp B43543B2188M080 vs NRLPW182M200V35X40LF
B43544B2188M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43543B2188M080 vs B43544B2188M007
B43544B2188M060 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, TDK Corporation B43543B2188M080 vs B43544B2188M060
HU2D182MTAS5WPPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, Hitachi Ltd B43543B2188M080 vs HU2D182MTAS5WPPF
381LQ182M200A042A+D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, Cornell Dubilier Electronics Inc B43543B2188M080 vs 381LQ182M200A042A+D
HU2D182MRAS5WPEC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, Hitachi Ltd B43543B2188M080 vs HU2D182MRAS5WPEC
NRLPW182M200V35X40SF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp B43543B2188M080 vs NRLPW182M200V35X40SF
LGW2D182MEKC40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, Nichicon Corporation B43543B2188M080 vs LGW2D182MEKC40
HU2D182MTAS5WPEC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, Hitachi Ltd B43543B2188M080 vs HU2D182MTAS5WPEC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43543B2188M080 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43543B2188M080 by TDK Corporation

Select Manufacturer
Which Manufacturer of B43543B2188M080 would you like to use for your alert(s)?
  • Please alert me when B43543B2188M080 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43543B2188M080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43543B2188M080 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43543B2188M080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43543B2188M080.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43543B2188M080 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: