Part Details for B43540B9397M080 by TDK Corporation
Overview of B43540B9397M080 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43540B9397M080
B43540B9397M080 CAD Models
B43540B9397M080 Part Data Attributes
|
B43540B9397M080
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43540B9397M080
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 330 mΩ | |
Leakage Current | 1.299115 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2720 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43540B9397M080
This table gives cross-reference parts and alternative options found for B43540B9397M080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43540B9397M080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC70A391DC400 | Aluminum Electrolytic Capacitor, | KEMET Corporation | B43540B9397M080 vs ALC70A391DC400 |
LS-391M2GS3-3535 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43540B9397M080 vs LS-391M2GS3-3535 |
B43541B9397M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43540B9397M080 vs B43541B9397M007 |
B43624B9397M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43540B9397M080 vs B43624B9397M060 |
B43501C9397M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43540B9397M080 vs B43501C9397M082 |
B43624B9397M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43540B9397M080 vs B43624B9397M082 |
LS-391M2GT2A3535 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43540B9397M080 vs LS-391M2GT2A3535 |
B43540B9397M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | B43540B9397M080 vs B43540B9397M067 |
ALC70D391DC400 | Aluminum Electrolytic Capacitor, | KEMET Corporation | B43540B9397M080 vs ALC70D391DC400 |
LPX391M400H5P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | B43540B9397M080 vs LPX391M400H5P3 |