Part Details for B43504A5686M007 by TDK Corporation
Overview of B43504A5686M007 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43504A5686M007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43504A5686M007
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 68uF 20% PVC Short 4.5mm Term RoHS: Compliant | 0 |
|
$1.7500 / $1.8300 | Order Now |
Part Details for B43504A5686M007
B43504A5686M007 CAD Models
B43504A5686M007 Part Data Attributes
|
B43504A5686M007
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43504A5686M007
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1990 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.41812 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43504A5686M007
This table gives cross-reference parts and alternative options found for B43504A5686M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43504A5686M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43504A5686M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 68uF, THROUGH HOLE MOUNT, CAN | TDK Epcos | B43504A5686M007 vs B43504A5686M002 |
8680VBM2230LSN2110 | CAP,AL2O3,68UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43504A5686M007 vs 8680VBM2230LSN2110 |
2680VBM2230LHN2110 | CAP,AL2O3,68UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43504A5686M007 vs 2680VBM2230LHN2110 |
LC450M0068BP3-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF | YAGEO Corporation | B43504A5686M007 vs LC450M0068BP3-2230 |
LG450M0068BPF42230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | YAGEO Corporation | B43504A5686M007 vs LG450M0068BPF42230 |
381LX680M450H022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, | Cornell Dubilier Electronics Inc | B43504A5686M007 vs 381LX680M450H022AD |
1680VBM2230LGN9110 | CAP,AL2O3,68UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43504A5686M007 vs 1680VBM2230LGN9110 |
8680VBM2230LS050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | B43504A5686M007 vs 8680VBM2230LS050 |
8680VBM2230LHN5110 | CAP,AL2O3,68UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43504A5686M007 vs 8680VBM2230LHN5110 |
1680VBM2230LSN5110 | CAP,AL2O3,68UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43504A5686M007 vs 1680VBM2230LSN5110 |