Part Details for B43501A5476M062 by TDK Corporation
Overview of B43501A5476M062 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43501A5476M062
B43501A5476M062 CAD Models
B43501A5476M062 Part Data Attributes
|
B43501A5476M062
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43501A5476M062
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4240 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.32377 mA | |
Length | 25 mm | |
Manufacturer Series | B43501 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 510 mA | |
Series | B43501 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43501A5476M062
This table gives cross-reference parts and alternative options found for B43501A5476M062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43501A5476M062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELH476M450AQ1AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount | KEMET Corporation | B43501A5476M062 vs ELH476M450AQ1AV |
2470VBM2225LKN4850 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43501A5476M062 vs 2470VBM2225LKN4850 |
8470VBM2225LKN9850 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43501A5476M062 vs 8470VBM2225LKN9850 |
LH450M0047BP442225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | B43501A5476M062 vs LH450M0047BP442225 |
2470VBM2225LKN7850 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43501A5476M062 vs 2470VBM2225LKN7850 |
2470VBM2225LKN0810 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43501A5476M062 vs 2470VBM2225LKN0810 |
LH450M0047BP3-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | B43501A5476M062 vs LH450M0047BP3-2225 |
1470VBM2225LKN3810 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43501A5476M062 vs 1470VBM2225LKN3810 |
1470VBM2225LKN1850 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43501A5476M062 vs 1470VBM2225LKN1850 |
1470VBM2225LKN5810 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43501A5476M062 vs 1470VBM2225LKN5810 |