B43457C4338M050
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3300uF,

Overview of B43457C4338M050 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for B43457C4338M050 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B43457C4338M050 by TDK Corporation

B43457C4338M050
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.85
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
64.3 mm
Dielectric Material
ALUMINUM (WET)
ESR
32 mΩ
Length
105.7 mm
Manufacturer Series
B43457
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Packing Method
Cardboard
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
22000 mA
Series
B43457
Terminal Pitch
28.5 mm
Want to compare parts?
  1. B43457C4338M050
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3300uF,
    VS

Alternate Parts for B43457C4338M050

This table gives cross-reference parts and alternative options found for B43457C4338M050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43457C4338M050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43484A4338M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3300uF, CHASSIS MOUNT, ROHS COMPLIANT TDK Epcos B43457C4338M050 vs B43484A4338M000
B43455C4338M003 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3300uF, CHASSIS MOUNT TDK Epcos B43457C4338M050 vs B43455C4338M003
B43455C4338M057 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43457C4338M050 vs B43455C4338M057
B43455C4338M057 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3300uF, TDK Corporation B43457C4338M050 vs B43455C4338M057
B43455C4338M050 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43457C4338M050 vs B43455C4338M050
B43457C4338M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3300uF, STUD MOUNT TDK Epcos B43457C4338M050 vs B43457C4338M000
B43464A4338M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3300uF, CHASSIS MOUNT, ROHS COMPLIANT TDK Epcos B43457C4338M050 vs B43464A4338M000
B43455C4338M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, TDK Corporation B43457C4338M050 vs B43455C4338M000
B43455C4338M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3300uF, CHASSIS MOUNT TDK Epcos B43457C4338M050 vs B43455C4338M007
B43455C4338M003 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, TDK Corporation B43457C4338M050 vs B43455C4338M003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43457C4338M050 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43457C4338M050 by TDK Corporation

  • Please alert me when B43457C4338M050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43457C4338M050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43457C4338M050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43457C4338M050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43457C4338M050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43457C4338M050 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: