Part Details for B43455C4338M057 by TDK Corporation
Overview of B43455C4338M057 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43455C4338M057
B43455C4338M057 CAD Models
B43455C4338M057 Part Data Attributes
|
B43455C4338M057
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43455C4338M057
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 32 mΩ | |
Length | 105.7 mm | |
Manufacturer Series | B43455 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 22000 mA | |
Series | B43455 | |
Terminal Pitch | 28.5 mm |
Alternate Parts for B43455C4338M057
This table gives cross-reference parts and alternative options found for B43455C4338M057. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43455C4338M057, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43484A4338M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3300uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B43455C4338M057 vs B43484A4338M000 |
B43455C4338M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3300uF, CHASSIS MOUNT | TDK Epcos | B43455C4338M057 vs B43455C4338M003 |
B43455C4338M057 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43455C4338M057 vs B43455C4338M057 |
B43455C4338M050 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43455C4338M057 vs B43455C4338M050 |
B43457C4338M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3300uF, STUD MOUNT | TDK Epcos | B43455C4338M057 vs B43457C4338M000 |
B43464A4338M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3300uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B43455C4338M057 vs B43464A4338M000 |
B43455C4338M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, | TDK Corporation | B43455C4338M057 vs B43455C4338M000 |
B43455C4338M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3300uF, CHASSIS MOUNT | TDK Epcos | B43455C4338M057 vs B43455C4338M007 |
B43455C4338M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, | TDK Corporation | B43455C4338M057 vs B43455C4338M003 |
B43457C4338M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, | TDK Corporation | B43455C4338M057 vs B43457C4338M000 |