Part Details for B43416C9907A000 by TDK Corporation
Overview of B43416C9907A000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43416C9907A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43416C9907A000
|
Avnet Americas | Aluminum Electrolytic Capacitor with Snap-In Terminals 900uF 400V -10% to 20% 2-Pin Through Hole Cardboard - Bulk (Alt: B43416C9907A000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Bulk | 0 |
|
$14.2628 | Buy Now |
DISTI #
871-B43416C9907A000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 900uF 20% 35x55mm RoHS: Compliant | 0 |
|
$10.1900 | Order Now |
Part Details for B43416C9907A000
B43416C9907A000 CAD Models
B43416C9907A000 Part Data Attributes
|
B43416C9907A000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43416C9907A000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 10% -Tol, 900uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.6 mA | |
Length | 55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |