Part Details for B41890A6187M000 by TDK Corporation
Overview of B41890A6187M000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41890A6187M000
B41890A6187M000 CAD Models
B41890A6187M000 Part Data Attributes
|
B41890A6187M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41890A6187M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 84 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.09 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1205 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41890A6187M000
This table gives cross-reference parts and alternative options found for B41890A6187M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41890A6187M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8181LFM1020LM00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | B41890A6187M000 vs 8181LFM1020LM00P |
8181LFM1020LM05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | B41890A6187M000 vs 8181LFM1020LM05A |
8181LFM1020LMN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | B41890A6187M000 vs 8181LFM1020LMN1J |
8181LFM1020LM01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | B41890A6187M000 vs 8181LFM1020LM01E |
8181LFM1020LMN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | B41890A6187M000 vs 8181LFM1020LMN4D |
UPJ1H181MPDTD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | B41890A6187M000 vs UPJ1H181MPDTD |
ELXV500ETD181MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | B41890A6187M000 vs ELXV500ETD181MJ20S |
ELXV500EBD181MJ20S | Aluminum Electrolytic Capacitor, | Chemi-Con | B41890A6187M000 vs ELXV500EBD181MJ20S |
8181LFM1020LM00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | B41890A6187M000 vs 8181LFM1020LM00N |
B41042A6187M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | B41890A6187M000 vs B41042A6187M002 |