Part Details for 8181LFM1020LMN1J by Fenghua (HK) Electronics Ltd
Overview of 8181LFM1020LMN1J by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8181LFM1020LMN1J
8181LFM1020LMN1J CAD Models
8181LFM1020LMN1J Part Data Attributes
|
8181LFM1020LMN1J
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8181LFM1020LMN1J
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8181LFM1020LMN1J
This table gives cross-reference parts and alternative options found for 8181LFM1020LMN1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8181LFM1020LMN1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8181LFM1020LM00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | 8181LFM1020LMN1J vs 8181LFM1020LM00P |
8181LFM1020LM05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | 8181LFM1020LMN1J vs 8181LFM1020LM05A |
8181LFM1020LM01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | 8181LFM1020LMN1J vs 8181LFM1020LM01E |
8181LFM1020LMN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | 8181LFM1020LMN1J vs 8181LFM1020LMN4D |
UPJ1H181MPDTD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | 8181LFM1020LMN1J vs UPJ1H181MPDTD |
ELXV500ETD181MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 8181LFM1020LMN1J vs ELXV500ETD181MJ20S |
ELXV500EBD181MJ20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 8181LFM1020LMN1J vs ELXV500EBD181MJ20S |
8181LFM1020LM00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | 8181LFM1020LMN1J vs 8181LFM1020LM00N |
B41042A6187M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | 8181LFM1020LMN1J vs B41042A6187M002 |
8181LFM1020LMN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | 8181LFM1020LMN1J vs 8181LFM1020LMN0E |