B41888C5128M000
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT

Overview of B41888C5128M000 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for B41888C5128M000 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # B41888C5128M000
TME Capacitor: electrolytic, THT, 1.2mF, 25VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 4200 0
  • 4,200 $0.5230
$0.5230 RFQ

CAD Models for B41888C5128M000 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B41888C5128M000 by TDK Epcos

B41888C5128M000
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
TDK
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
41 mΩ
JESD-609 Code
e3
Leakage Current
0.3 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Ripple Current
2000 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Finish
MATTE TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. B41888C5128M000
    TDK Epcos
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for B41888C5128M000

This table gives cross-reference parts and alternative options found for B41888C5128M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41888C5128M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSZC122M25V12.5X20TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT NIC Components Corp B41888C5128M000 vs NRSZC122M25V12.5X20TBNF
UPA1E122MHD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, Nichicon Corporation B41888C5128M000 vs UPA1E122MHD1CC
NRSZC122M25V12.5X20TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, NIC Components Corp B41888C5128M000 vs NRSZC122M25V12.5X20TBSTF
NRSZC122M25V12.5X20SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, NIC Components Corp B41888C5128M000 vs NRSZC122M25V12.5X20SP7.5LLF
NRSZC122M25V12.5X20F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp B41888C5128M000 vs NRSZC122M25V12.5X20F
NRSZC122M25V12.5X20TB15MMPNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, NIC Components Corp B41888C5128M000 vs NRSZC122M25V12.5X20TB15MMPNF
GZAR1EM122 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF Luminous Town Electric Co Ltd B41888C5128M000 vs GZAR1EM122
B41888C5128M008 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Corporation B41888C5128M000 vs B41888C5128M008
EEUFK1E122B Aluminum Electrolytic Capacitor, Aluminum (wet), Panasonic Electronic Components B41888C5128M000 vs EEUFK1E122B
UPA1E122MHD1TO Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF Nichicon Corporation B41888C5128M000 vs UPA1E122MHD1TO

Related Parts for B41888C5128M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41888C5128M000 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41888C5128M000 by TDK Epcos

  • Please alert me when B41888C5128M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41888C5128M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41888C5128M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41888C5128M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41888C5128M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41888C5128M000 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: