-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41859C7158M002
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41859C7158M002
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.525 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3630 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B41859C7158M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41859C7158M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8152LEM1625RT07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | B41859C7158M002 vs 8152LEM1625RT07C |
2152LEM1625RTN9110 | CAP,AL2O3,1.5MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41859C7158M002 vs 2152LEM1625RTN9110 |
ESC158M035AM7KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B41859C7158M002 vs ESC158M035AM7KA |
8152LEM1625RTN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | B41859C7158M002 vs 8152LEM1625RTN0C |
1152LEM1625RTN111M | CAP,AL2O3,1.5MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41859C7158M002 vs 1152LEM1625RTN111M |
LZ1V158M16025SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | B41859C7158M002 vs LZ1V158M16025SS |
1152LEM1625RTN911M | CAP,AL2O3,1.5MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41859C7158M002 vs 1152LEM1625RTN911M |
8152LEM1625RTN5110 | CAP,AL2O3,1.5MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41859C7158M002 vs 8152LEM1625RTN5110 |
8152LEM1625RT07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | B41859C7158M002 vs 8152LEM1625RT07P |
8152LEM1625RTN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | B41859C7158M002 vs 8152LEM1625RTN5P |