Part Details for 8152LEM1625RT07P by Fenghua (HK) Electronics Ltd
Overview of 8152LEM1625RT07P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8152LEM1625RT07P
8152LEM1625RT07P CAD Models
8152LEM1625RT07P Part Data Attributes
|
8152LEM1625RT07P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8152LEM1625RT07P
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8152LEM1625RT07P
This table gives cross-reference parts and alternative options found for 8152LEM1625RT07P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8152LEM1625RT07P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8152LEM1625RT07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 8152LEM1625RT07P vs 8152LEM1625RT07C |
B41041A7158M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | TDK Corporation | 8152LEM1625RT07P vs B41041A7158M000 |
8152LEM1625RT04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 8152LEM1625RT07P vs 8152LEM1625RT04C |
8152LEM1625RTN411C | CAP,AL2O3,1.5MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8152LEM1625RT07P vs 8152LEM1625RTN411C |
8152LEM1625RTN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 8152LEM1625RT07P vs 8152LEM1625RTN10 |
8152LEM1625RT01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 8152LEM1625RT07P vs 8152LEM1625RT01N |
SH035M1500A7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 8152LEM1625RT07P vs SH035M1500A7F-1625 |
SE035M1500D7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | 8152LEM1625RT07P vs SE035M1500D7F-1625 |
8152LEM1625RT05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 8152LEM1625RT07P vs 8152LEM1625RT05M |
2152LEM1625RTN211C | CAP,AL2O3,1.5MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8152LEM1625RT07P vs 2152LEM1625RTN211C |