-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM7722
|
Newark | Cap, Alu Elec, 1000Uf, 25V, Radial Rohs Compliant: Yes |Epcos B41859C5108M000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5390 / $0.8410 | Buy Now |
DISTI #
495-B41859C5108M000-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4198 In Stock |
|
$0.3830 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41859C5108M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41859C5108M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.25 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2480 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B41859C5108M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41859C5108M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LDMAB20RTN0110 | CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41859C5108M000 vs 8102LDMAB20RTN0110 |
25YXG1000MCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41859C5108M000 vs 25YXG1000MCE12.5X20 |
MK1E108M12020SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | B41859C5108M000 vs MK1E108M12020SS |
2102LDMAB20RTN3110 | CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41859C5108M000 vs 2102LDMAB20RTN3110 |
25ZLG1000MEFC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | B41859C5108M000 vs 25ZLG1000MEFC12.5X20 |
MAL204856102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | B41859C5108M000 vs MAL204856102E3 |
LZ1E108M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | B41859C5108M000 vs LZ1E108M12020CS |
2102LDMAB20RTN911B | CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41859C5108M000 vs 2102LDMAB20RTN911B |
1102LDMAB20RTN211B | CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41859C5108M000 vs 1102LDMAB20RTN211B |
8102LDMAB20RTN1110 | CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41859C5108M000 vs 8102LDMAB20RTN1110 |