-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3006
|
Newark | Cap, 2200Uf, 50V, Alu Elec, Radial, Capacitance:2200µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:- Rohs Compliant: Yes |Epcos B41858C6228M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 912 |
|
$1.5500 / $3.0600 | Buy Now |
DISTI #
495-6093-ND
|
DigiKey | CAP ALUM 2200UF 20% 50V RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1563 In Stock |
|
$1.1110 / $2.7200 | Buy Now |
DISTI #
B41858C6228M000
|
TME | Capacitor: electrolytic, THT, 2.2mF, 50VDC, Ø18x35mm, Pitch: 7.5mm Min Qty: 1200 | 0 |
|
$1.4900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41858C6228M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41858C6228M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.1 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 3320 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B41858C6228M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41858C6228M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LFM1835LEN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | B41858C6228M000 vs 8222LFM1835LEN4M |
8222LFM1835LF07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | B41858C6228M000 vs 8222LFM1835LF07P |
8222LFM1835LE07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | B41858C6228M000 vs 8222LFM1835LE07M |
8222LFM1835LYN4110 | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41858C6228M000 vs 8222LFM1835LYN4110 |
ELXZ500ETD222MM35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | B41858C6228M000 vs ELXZ500ETD222MM35S |
8222LFM1835LE010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | B41858C6228M000 vs 8222LFM1835LE010 |
8222LFM1835LF000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | B41858C6228M000 vs 8222LFM1835LF000 |
8222LFM1835LEN7E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | B41858C6228M000 vs 8222LFM1835LEN7E |
8222LFM1835LYN0110 | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41858C6228M000 vs 8222LFM1835LYN0110 |
1222LFM1835LYN411M | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41858C6228M000 vs 1222LFM1835LYN411M |