Part Details for 8222LFM1835LYN4110 by Fenghua (HK) Electronics Ltd
Overview of 8222LFM1835LYN4110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8222LFM1835LYN4110
8222LFM1835LYN4110 CAD Models
8222LFM1835LYN4110 Part Data Attributes
|
8222LFM1835LYN4110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8222LFM1835LYN4110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3680 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8222LFM1835LYN4110
This table gives cross-reference parts and alternative options found for 8222LFM1835LYN4110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8222LFM1835LYN4110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8222LFM1835LE00F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | 8222LFM1835LYN4110 vs 8222LFM1835LE00F |
8222LFM1835LFN0N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | 8222LFM1835LYN4110 vs 8222LFM1835LFN0N |
8222LFM1835LYN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | 8222LFM1835LYN4110 vs 8222LFM1835LYN9110 |
8222LFM1835LYN711C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | 8222LFM1835LYN4110 vs 8222LFM1835LYN711C |
8222LFM1835LEN4P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | 8222LFM1835LYN4110 vs 8222LFM1835LEN4P |
2222LFM1835LEN011P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | 8222LFM1835LYN4110 vs 2222LFM1835LEN011P |
8222LFM1835LYN111M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | 8222LFM1835LYN4110 vs 8222LFM1835LYN111M |
2222LFM1835LEN511B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | 8222LFM1835LYN4110 vs 2222LFM1835LEN511B |
1222LFM1835LYN911P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | 8222LFM1835LYN4110 vs 1222LFM1835LYN911P |
8222LFM1835LF07P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | 8222LFM1835LYN4110 vs 8222LFM1835LF07P |