Part Details for B41828A9335M016 by TDK Corporation
Overview of B41828A9335M016 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41828A9335M016
B41828A9335M016 CAD Models
B41828A9335M016 Part Data Attributes
|
B41828A9335M016
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41828A9335M016
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 31 mA | |
Series | B41828 | |
Terminal Pitch | 2 mm |
Alternate Parts for B41828A9335M016
This table gives cross-reference parts and alternative options found for B41828A9335M016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41828A9335M016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
13R3MAM0511RXN311D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | B41828A9335M016 vs 13R3MAM0511RXN311D |
83R3MAM0511RXN911A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | B41828A9335M016 vs 83R3MAM0511RXN911A |
13R3MAM0511NPN711D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | B41828A9335M016 vs 13R3MAM0511NPN711D |
13R3MAM0511RTN1110 | CAP,AL2O3,3.3UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41828A9335M016 vs 13R3MAM0511RTN1110 |
13R3MAM0511NPN211A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | B41828A9335M016 vs 13R3MAM0511NPN211A |
83R3MAM0511LLN4110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | B41828A9335M016 vs 83R3MAM0511LLN4110 |
83R3MAM0511RX04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | B41828A9335M016 vs 83R3MAM0511RX04D |
13R3MAM0511RXN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | B41828A9335M016 vs 13R3MAM0511RXN7110 |
83R3MAM0511RTN511A | CAP,AL2O3,3.3UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41828A9335M016 vs 83R3MAM0511RTN511A |
13R3MAM0511RTN911J | CAP,AL2O3,3.3UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41828A9335M016 vs 13R3MAM0511RTN911J |