Part Details for 13R3MAM0511RXN311D by Fenghua (HK) Electronics Ltd
Overview of 13R3MAM0511RXN311D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 13R3MAM0511RXN311D
13R3MAM0511RXN311D CAD Models
13R3MAM0511RXN311D Part Data Attributes
|
13R3MAM0511RXN311D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
13R3MAM0511RXN311D
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 29 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 13R3MAM0511RXN311D
This table gives cross-reference parts and alternative options found for 13R3MAM0511RXN311D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13R3MAM0511RXN311D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83R3MAM0511RXN911A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 13R3MAM0511RXN311D vs 83R3MAM0511RXN911A |
13R3MAM0511NPN711D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 13R3MAM0511RXN311D vs 13R3MAM0511NPN711D |
13R3MAM0511RTN1110 | CAP,AL2O3,3.3UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 13R3MAM0511RXN311D vs 13R3MAM0511RTN1110 |
13R3MAM0511NPN211A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 13R3MAM0511RXN311D vs 13R3MAM0511NPN211A |
83R3MAM0511LLN4110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 13R3MAM0511RXN311D vs 83R3MAM0511LLN4110 |
83R3MAM0511RX04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | 13R3MAM0511RXN311D vs 83R3MAM0511RX04D |
13R3MAM0511RXN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 13R3MAM0511RXN311D vs 13R3MAM0511RXN7110 |
83R3MAM0511RTN511A | CAP,AL2O3,3.3UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 13R3MAM0511RXN311D vs 83R3MAM0511RTN511A |
13R3MAM0511RTN911J | CAP,AL2O3,3.3UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 13R3MAM0511RXN311D vs 13R3MAM0511RTN911J |
B41041A9335M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | TDK Corporation | 13R3MAM0511RXN311D vs B41041A9335M008 |