Part Details for B41828A8477M002 by TDK Corporation
Overview of B41828A8477M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41828A8477M002
B41828A8477M002 CAD Models
B41828A8477M002 Part Data Attributes
|
B41828A8477M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41828A8477M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 715 mA | |
Series | B41828 | |
Terminal Pitch | 5 mm |
Alternate Parts for B41828A8477M002
This table gives cross-reference parts and alternative options found for B41828A8477M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41828A8477M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LGMAB25RTN7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | B41828A8477M002 vs 8471LGMAB25RTN7F |
ECR1JBK471MLL50125025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Nantong Jianghai Capacitor Co Ltd | B41828A8477M002 vs ECR1JBK471MLL50125025 |
B41828A8477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | B41828A8477M002 vs B41828A8477M000 |
1471LGMAB25RXN411P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | B41828A8477M002 vs 1471LGMAB25RXN411P |
8471LGMAB25RTN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | B41828A8477M002 vs 8471LGMAB25RTN10 |
1471LGMAB25RTN511M | CAP,AL2O3,470UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41828A8477M002 vs 1471LGMAB25RTN511M |
RGA471M1JCC-1325B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | B41828A8477M002 vs RGA471M1JCC-1325B |
RGA471M1JSC-1325B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | B41828A8477M002 vs RGA471M1JSC-1325B |
8471LGMAB25RXN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | B41828A8477M002 vs 8471LGMAB25RXN0F |
2471LGMAB25RTN511M | CAP,AL2O3,470UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41828A8477M002 vs 2471LGMAB25RTN511M |