Part Details for B41828A4107M001 by TDK Corporation
Overview of B41828A4107M001 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41828A4107M001
B41828A4107M001 CAD Models
B41828A4107M001 Part Data Attributes
|
B41828A4107M001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41828A4107M001
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 129 mA | |
Series | B41828 | |
Terminal Pitch | 2.5 mm |
Alternate Parts for B41828A4107M001
This table gives cross-reference parts and alternative options found for B41828A4107M001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41828A4107M001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101LCMAA11RTN211M | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41828A4107M001 vs 1101LCMAA11RTN211M |
1101LCMAA11NPN711R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | B41828A4107M001 vs 1101LCMAA11NPN711R |
8101LCMAA11RT000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | B41828A4107M001 vs 8101LCMAA11RT000 |
8101LCMAA11RXN011F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | B41828A4107M001 vs 8101LCMAA11RXN011F |
8101LCMAA11LWN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | B41828A4107M001 vs 8101LCMAA11LWN4F |
8101LCMAA11RTN911R | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41828A4107M001 vs 8101LCMAA11RTN911R |
8101LCMAA11RF04P | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41828A4107M001 vs 8101LCMAA11RF04P |
B41828A4107M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | B41828A4107M001 vs B41828A4107M007 |
ST016M0100AZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF | YAGEO Corporation | B41828A4107M001 vs ST016M0100AZF-0611 |
RGA101M1CBC-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | B41828A4107M001 vs RGA101M1CBC-0611C |