8101LCMAA11RXN011F
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF,

Overview of 8101LCMAA11RXN011F by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 8101LCMAA11RXN011F by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8101LCMAA11RXN011F by Fenghua (HK) Electronics Ltd

8101LCMAA11RXN011F
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
130 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 8101LCMAA11RXN011F
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF,
    VS

Alternate Parts for 8101LCMAA11RXN011F

This table gives cross-reference parts and alternative options found for 8101LCMAA11RXN011F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8101LCMAA11RXN011F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1101LCMAA11RTN211M CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8101LCMAA11RXN011F vs 1101LCMAA11RTN211M
1101LCMAA11NPN711R Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd 8101LCMAA11RXN011F vs 1101LCMAA11NPN711R
8101LCMAA11RT000 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd 8101LCMAA11RXN011F vs 8101LCMAA11RT000
8101LCMAA11LWN4F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd 8101LCMAA11RXN011F vs 8101LCMAA11LWN4F
8101LCMAA11RTN911R CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8101LCMAA11RXN011F vs 8101LCMAA11RTN911R
8101LCMAA11RF04P CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8101LCMAA11RXN011F vs 8101LCMAA11RF04P
B41828A4107M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, TDK Corporation 8101LCMAA11RXN011F vs B41828A4107M007
ST016M0100AZF-0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF YAGEO Corporation 8101LCMAA11RXN011F vs ST016M0100AZF-0611
RGA101M1CBC-0611C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, Lelon Electronics Corp 8101LCMAA11RXN011F vs RGA101M1CBC-0611C
8101LCMAA11LLN411B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd 8101LCMAA11RXN011F vs 8101LCMAA11LLN411B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8101LCMAA11RXN011F by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8101LCMAA11RXN011F by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8101LCMAA11RXN011F would you like to use for your alert(s)?
  • Please alert me when 8101LCMAA11RXN011F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8101LCMAA11RXN011F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8101LCMAA11RXN011F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8101LCMAA11RXN011F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8101LCMAA11RXN011F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8101LCMAA11RXN011F by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: