Part Details for B41827A7228M002 by TDK Corporation
Overview of B41827A7228M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41827A7228M002
B41827A7228M002 CAD Models
B41827A7228M002 Part Data Attributes
|
B41827A7228M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41827A7228M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1810 mA | |
Series | B41827 | |
Terminal Pitch | 7.5 mm |
Alternate Parts for B41827A7228M002
This table gives cross-reference parts and alternative options found for B41827A7228M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41827A7228M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LEM1625WPN485P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | B41827A7228M002 vs 8222LEM1625WPN485P |
2222LEM1625WPN18E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | B41827A7228M002 vs 2222LEM1625WPN18E0 |
ESMG350ETE222ML25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | B41827A7228M002 vs ESMG350ETE222ML25N |
ESMG350EC3222ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41827A7228M002 vs ESMG350EC3222ML25S |
1222LEM1625WPN3810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | B41827A7228M002 vs 1222LEM1625WPN3810 |
2222LEM1625WPN385M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | B41827A7228M002 vs 2222LEM1625WPN385M |
ECA1VM222B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | B41827A7228M002 vs ECA1VM222B |
MAL203860222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | B41827A7228M002 vs MAL203860222E3 |
1222LEM1625WPN78EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | B41827A7228M002 vs 1222LEM1625WPN78EM |
8222LEM1625WPN281M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | B41827A7228M002 vs 8222LEM1625WPN281M |