Part Details for MAL203860222E3 by Vishay Intertechnologies
Overview of MAL203860222E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203860222E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C0866
|
Newark | Capacitor,2.2Mf,35Vdc,20-% Tol,20+% Tol |Vishay MAL203860222E3 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 897 |
|
RFQ | ||
DISTI #
MAL203860222E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 35 V, � 20%, 3500 hours @ 85�C, Radial Leaded (Alt: MAL203860222E3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL203860222E3
MAL203860222E3 CAD Models
MAL203860222E3 Part Data Attributes
|
MAL203860222E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203860222E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.77 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1785 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203860222E3
This table gives cross-reference parts and alternative options found for MAL203860222E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203860222E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LEM1625WPN485P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | MAL203860222E3 vs 8222LEM1625WPN485P |
8222LEM1625WPN78EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | MAL203860222E3 vs 8222LEM1625WPN78EC |
8222LEM1625WPN78F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | MAL203860222E3 vs 8222LEM1625WPN78F0 |
ESMG350ELL222ML25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | MAL203860222E3 vs ESMG350ELL222ML25C |
8222LEM1625WPN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | MAL203860222E3 vs 8222LEM1625WPN5P |
SK035M2200L7FW1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | MAL203860222E3 vs SK035M2200L7FW1625 |
KSK228M035S1A1M25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Teapo Electronic Corporation | MAL203860222E3 vs KSK228M035S1A1M25K |
UFW1V222MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | MAL203860222E3 vs UFW1V222MHD1AA |
8222LEM1625WPN08EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | MAL203860222E3 vs 8222LEM1625WPN08EC |
228CKS035M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MAL203860222E3 vs 228CKS035M |