Part Details for B41825A8105M009 by TDK Epcos
Overview of B41825A8105M009 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41825A8105M009
B41825A8105M009 CAD Models
B41825A8105M009 Part Data Attributes
|
B41825A8105M009
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41825A8105M009
TDK Epcos
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 133000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0004 mA | |
Manufacturer Series | B41825 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 8 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41825A8105M009
This table gives cross-reference parts and alternative options found for B41825A8105M009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41825A8105M009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS1J105M04007PB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 7MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | B41825A8105M009 vs NS1J105M04007PB |
SSL1J1R0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | B41825A8105M009 vs SSL1J1R0 |
B41002A8105M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41825A8105M009 vs B41002A8105M007 |
SSM1J010 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1uF, THROUGH HOLE MOUNT, 7mmH RADIAL LEADED | Samsung Semiconductor | B41825A8105M009 vs SSM1J010 |
1SE1JAB105MAS03005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | B41825A8105M009 vs 1SE1JAB105MAS03005 |
1SS1JAB105MAS04007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 7 MMH RADIAL LEADED | Samwha Electronics | B41825A8105M009 vs 1SS1JAB105MAS04007 |
NRE-S1R0M63V4X7TRF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41825A8105M009 vs NRE-S1R0M63V4X7TRF1F |
1NP1JAB105MAS05011 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41825A8105M009 vs 1NP1JAB105MAS05011 |
1LL1JAB105MA505011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41825A8105M009 vs 1LL1JAB105MA505011 |
63MV1HW+TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | B41825A8105M009 vs 63MV1HW+TS |