Part Details for 1SS1JAB105MAS04007 by Samwha Electronics
Overview of 1SS1JAB105MAS04007 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SS1JAB105MAS04007
1SS1JAB105MAS04007 CAD Models
1SS1JAB105MAS04007 Part Data Attributes
|
1SS1JAB105MAS04007
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1SS1JAB105MAS04007
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 7 MMH RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 14 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 1SS1JAB105MAS04007
This table gives cross-reference parts and alternative options found for 1SS1JAB105MAS04007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS1JAB105MAS04007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS1J105M04007PB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 7MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 1SS1JAB105MAS04007 vs NS1J105M04007PB |
B41825A8105M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Epcos | 1SS1JAB105MAS04007 vs B41825A8105M009 |
SSL1J1R0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | 1SS1JAB105MAS04007 vs SSL1J1R0 |
B41002A8105M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 1SS1JAB105MAS04007 vs B41002A8105M007 |
SSM1J010 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1uF, THROUGH HOLE MOUNT, 7mmH RADIAL LEADED | Samsung Semiconductor | 1SS1JAB105MAS04007 vs SSM1J010 |
1SE1JAB105MAS03005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | 1SS1JAB105MAS04007 vs 1SE1JAB105MAS03005 |
NRE-S1R0M63V4X7TRF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 1SS1JAB105MAS04007 vs NRE-S1R0M63V4X7TRF1F |
1NP1JAB105MAS05011 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1SS1JAB105MAS04007 vs 1NP1JAB105MAS05011 |
1LL1JAB105MA505011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1SS1JAB105MAS04007 vs 1LL1JAB105MA505011 |
63MV1HW+TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 1SS1JAB105MAS04007 vs 63MV1HW+TS |