B41825A5475M009
TDK Epcos
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, CAN

Overview of B41825A5475M009 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for B41825A5475M009 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B41825A5475M009 by TDK Epcos

B41825A5475M009
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
53000 mΩ
JESD-609 Code
e3
Leakage Current
0.0004 mA
Manufacturer Series
B41825
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
20 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. B41825A5475M009
    TDK Epcos
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, CAN
    VS

Alternate Parts for B41825A5475M009

This table gives cross-reference parts and alternative options found for B41825A5475M009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41825A5475M009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
USH1E4R7MEA1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation B41825A5475M009 vs USH1E4R7MEA1CA
NNR4R7M25V5X11TRSTF Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp B41825A5475M009 vs NNR4R7M25V5X11TRSTF
UKL1E4R7MDAANAFA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation B41825A5475M009 vs UKL1E4R7MDAANAFA
25NW74.7MTZ4X7 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount Rubycon Corporation B41825A5475M009 vs 25NW74.7MTZ4X7
UVR1E4R7MDT CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation B41825A5475M009 vs UVR1E4R7MDT
BP1E475M1012MSS Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics B41825A5475M009 vs BP1E475M1012MSS
25MS74.7MCA4X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount Rubycon Corporation B41825A5475M009 vs 25MS74.7MCA4X7
25MV4R7HLB+FA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation B41825A5475M009 vs 25MV4R7HLB+FA
25ME4.7HLBM Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT SUN Electronic Industries Corporation B41825A5475M009 vs 25ME4.7HLBM
UES1E4R7MDJ1CV Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation B41825A5475M009 vs UES1E4R7MDJ1CV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41825A5475M009 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41825A5475M009 by TDK Epcos

  • Please alert me when B41825A5475M009 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B41825A5475M009 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41825A5475M009 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B41825A5475M009 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41825A5475M009.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41825A5475M009 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: