Part Details for 25MS74.7MCA4X7 by Rubycon Corporation
Overview of 25MS74.7MCA4X7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25MS74.7MCA4X7
25MS74.7MCA4X7 CAD Models
25MS74.7MCA4X7 Part Data Attributes
|
25MS74.7MCA4X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25MS74.7MCA4X7
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001175 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 21 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 25MS74.7MCA4X7
This table gives cross-reference parts and alternative options found for 25MS74.7MCA4X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25MS74.7MCA4X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVR1E4R7MDT6 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 25MS74.7MCA4X7 vs UVR1E4R7MDT6 |
USH1E4R7MEA1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 25MS74.7MCA4X7 vs USH1E4R7MEA1CM |
ESMG250ETC4R7ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 25MS74.7MCA4X7 vs ESMG250ETC4R7ME11D |
B41825A5475M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Epcos | 25MS74.7MCA4X7 vs B41825A5475M009 |
UKL1E4R7MDAANATD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 25MS74.7MCA4X7 vs UKL1E4R7MDAANATD |
SRABP25VB4R7M5X7LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7MMH RADIAL LEADED | Chemi-Con | 25MS74.7MCA4X7 vs SRABP25VB4R7M5X7LL |
UVR1E4R7MDT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 25MS74.7MCA4X7 vs UVR1E4R7MDT |
BP1E475M1012MSS | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 25MS74.7MCA4X7 vs BP1E475M1012MSS |
25NW74.7MTZ4X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount | Rubycon Corporation | 25MS74.7MCA4X7 vs 25NW74.7MTZ4X7 |
TH1E475M6L011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 25MS74.7MCA4X7 vs TH1E475M6L011PA |