Part Details for B41825A5335M007 by TDK Epcos
Overview of B41825A5335M007 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41825A5335M007
B41825A5335M007 CAD Models
B41825A5335M007 Part Data Attributes
|
B41825A5335M007
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41825A5335M007
TDK Epcos
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 76000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0004 mA | |
Manufacturer Series | B41825 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 17 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41825A5335M007
This table gives cross-reference parts and alternative options found for B41825A5335M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41825A5335M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR025M3R30AZS-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | B41825A5335M007 vs SR025M3R30AZS-1625 |
25MV3.3SWN | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 7MM RADIAL LEADED | SUN Electronic Industries Corporation | B41825A5335M007 vs 25MV3.3SWN |
UTM1E3R3MEA1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41825A5335M007 vs UTM1E3R3MEA1TA |
SR025M3R30APS-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | B41825A5335M007 vs SR025M3R30APS-1625 |
SR025M3R30A5F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | B41825A5335M007 vs SR025M3R30A5F-1625 |
1SE1EAB335MA503005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | B41825A5335M007 vs 1SE1EAB335MA503005 |
NRE-SN3R3M25V4X7TRF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41825A5335M007 vs NRE-SN3R3M25V4X7TRF |
25NW53R3MT55X5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41825A5335M007 vs 25NW53R3MT55X5 |
25MS53.3MFA4X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | B41825A5335M007 vs 25MS53.3MFA4X5 |
B41825A5335M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Epcos | B41825A5335M007 vs B41825A5335M008 |