Part Details for SR025M3R30APS-1625 by YAGEO Corporation
Overview of SR025M3R30APS-1625 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE505S16-25QC-G | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS | |
BU16-2530R7BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
74FCT162501ATPAG8 | Renesas Electronics Corporation | 18-Bit Registered Transciever |
Part Details for SR025M3R30APS-1625
SR025M3R30APS-1625 CAD Models
SR025M3R30APS-1625 Part Data Attributes
|
SR025M3R30APS-1625
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR025M3R30APS-1625
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 7000 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Shape | WIRE |
Alternate Parts for SR025M3R30APS-1625
This table gives cross-reference parts and alternative options found for SR025M3R30APS-1625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR025M3R30APS-1625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USH1E3R3MEA1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SR025M3R30APS-1625 vs USH1E3R3MEA1CP |
NS1E335M04007PB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 7MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | SR025M3R30APS-1625 vs NS1E335M04007PB |
25MV3R3UW | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MMH RADIAL LEADED | SUN Electronic Industries Corporation | SR025M3R30APS-1625 vs 25MV3R3UW |
25NW73R3MKC4X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SR025M3R30APS-1625 vs 25NW73R3MKC4X7 |
25NW73R3MFA4X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SR025M3R30APS-1625 vs 25NW73R3MFA4X7 |
B41825A5335M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Epcos | SR025M3R30APS-1625 vs B41825A5335M002 |
25NW3.3MFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | SR025M3R30APS-1625 vs 25NW3.3MFA5X11 |
SREC25VB3R3M3X5LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MMH RADIAL LEADED | Chemi-Con | SR025M3R30APS-1625 vs SREC25VB3R3M3X5LL |
URP1E3R3MDR1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | SR025M3R30APS-1625 vs URP1E3R3MDR1CC |
UTM1E3R3MEA1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SR025M3R30APS-1625 vs UTM1E3R3MEA1CP |