There are no models available for this part yet.
Overview of B41821F5337M000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for B41821F5337M000 by TDK Epcos
Part Data Attributes for B41821F5337M000 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
800 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0825 mA
|
Length
|
11.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
440 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.16
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for B41821F5337M000
This table gives cross-reference parts and alternative options found for B41821F5337M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821F5337M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZJ331M25V8X11.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | B41821F5337M000 vs NRZJ331M25V8X11.5F3F |
RMU331M1EB0811D | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | DAEWOO Electronic Components | B41821F5337M000 vs RMU331M1EB0811D |
B41851F5337M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B41821F5337M000 vs B41851F5337M008 |
NRSH331M25V8X11.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | B41821F5337M000 vs NRSH331M25V8X11.5F3CF |
NRSK331M25V8X11.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41821F5337M000 vs NRSK331M25V8X11.5TBNF |
25ZLJ330MFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41821F5337M000 vs 25ZLJ330MFA8X11.5 |
B41851F5337M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B41821F5337M000 vs B41851F5337M006 |
GEM1E331M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Gemmy Electronics Co Ltd | B41821F5337M000 vs GEM1E331M |
EKYB250ETD331MHB5D | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | B41821F5337M000 vs EKYB250ETD331MHB5D |
UTT1E331MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | B41821F5337M000 vs UTT1E331MPD |