B41821F5337M000 vs GEM1E331M feature comparison

B41821F5337M000 TDK Epcos

Buy Now Datasheet

GEM1E331M Gemmy Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer EPCOS AG GEMMY ELECTRO CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 800 mΩ
JESD-609 Code e3
Leakage Current 0.0825 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 440 mA
Surface Mount NO
Tan Delta 0.16
Terminal Finish MATTE TIN
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Manufacturer Series GEM(1E)
Series GEM(1E)

Compare B41821F5337M000 with alternatives

Compare GEM1E331M with alternatives