Part Details for B41821F3688M003 by TDK Epcos
Overview of B41821F3688M003 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821F3688M003
B41821F3688M003 CAD Models
B41821F3688M003 Part Data Attributes
|
B41821F3688M003
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41821F3688M003
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.68 mA | |
Length | 25 mm | |
Manufacturer Series | B41851 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BLISTER PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2250 mA | |
Series | B41821 | |
Surface Mount | NO | |
Tan Delta | 0.36 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41821F3688M003
This table gives cross-reference parts and alternative options found for B41821F3688M003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821F3688M003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41821F3688M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B41821F3688M003 vs B41821F3688M012 |
RGA682M1ASA1625B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF | Lelon Electronics Corp | B41821F3688M003 vs RGA682M1ASA1625B |
8682LBM1625RXN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | B41821F3688M003 vs 8682LBM1625RXN211M |
8682LBM1625RX04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | B41821F3688M003 vs 8682LBM1625RX04E |
1682LBM1625RXN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | B41821F3688M003 vs 1682LBM1625RXN211P |
8682LBM1625RXN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | B41821F3688M003 vs 8682LBM1625RXN111M |
8682LBM1625RXN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | B41821F3688M003 vs 8682LBM1625RXN0J |
8682LBM1625RXN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | B41821F3688M003 vs 8682LBM1625RXN211P |
B41821F3688M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B41821F3688M003 vs B41821F3688M001 |
8682LBM1625RX00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | B41821F3688M003 vs 8682LBM1625RX00F |