Part Details for 8682LBM1625RXN211P by Fenghua (HK) Electronics Ltd
Overview of 8682LBM1625RXN211P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8682LBM1625RXN211P
8682LBM1625RXN211P CAD Models
8682LBM1625RXN211P Part Data Attributes
|
8682LBM1625RXN211P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8682LBM1625RXN211P
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8682LBM1625RXN211P
This table gives cross-reference parts and alternative options found for 8682LBM1625RXN211P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8682LBM1625RXN211P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8682LBM1625RXN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | 8682LBM1625RXN211P vs 8682LBM1625RXN211M |
8682LBM1625RX04J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | 8682LBM1625RXN211P vs 8682LBM1625RX04J |
8682LBM1625RXN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | 8682LBM1625RXN211P vs 8682LBM1625RXN911P |
EKZH100EBC682ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 8682LBM1625RXN211P vs EKZH100EBC682ML25S |
UHM1A682MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 8682LBM1625RXN211P vs UHM1A682MHD |
10ZLH6800MEFCRX16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | 8682LBM1625RXN211P vs 10ZLH6800MEFCRX16X25 |
RJM-10V682MJ6#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | ELNA America Inc | 8682LBM1625RXN211P vs RJM-10V682MJ6#-F |
8682LBM1625RXN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | 8682LBM1625RXN211P vs 8682LBM1625RXN111B |
8682LBM1625RX000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | 8682LBM1625RXN211P vs 8682LBM1625RX000 |
8682LBM1625RX05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | 8682LBM1625RXN211P vs 8682LBM1625RX05E |