B41821A9225M008
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of B41821A9225M008 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B41821A9225M008 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B41821A9225M008 by TDK Epcos

B41821A9225M008
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TDK
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
75000 mΩ
JESD-609 Code
e3
Leakage Current
0.003 mA
Manufacturer Series
B41851
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
30 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. B41821A9225M008
    TDK Epcos
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for B41821A9225M008

This table gives cross-reference parts and alternative options found for B41821A9225M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A9225M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SK100M2R20AZSW0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation B41821A9225M008 vs SK100M2R20AZSW0511
SN100M2R20B7S70611 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation B41821A9225M008 vs SN100M2R20B7S70611
SB100M2R20B1FM511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation B41821A9225M008 vs SB100M2R20B1FM511
SH100M2R20B5F30511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation B41821A9225M008 vs SH100M2R20B5F30511
SK100M2R20A7SJ0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation B41821A9225M008 vs SK100M2R20A7SJ0511
SE-K100M2R20A3SV511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation B41821A9225M008 vs SE-K100M2R20A3SV511
SB100M2R20B7FV511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation B41821A9225M008 vs SB100M2R20B7FV511
SE-K100M2R20APS8511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation B41821A9225M008 vs SE-K100M2R20APS8511
SH100M2R20BZSL0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation B41821A9225M008 vs SH100M2R20BZSL0511
SB100M2R20A2FJ511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation B41821A9225M008 vs SB100M2R20A2FJ511

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41821A9225M008 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41821A9225M008 by TDK Epcos

Select Manufacturer
Which Manufacturer of B41821A9225M008 would you like to use for your alert(s)?
  • Please alert me when B41821A9225M008 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41821A9225M008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41821A9225M008 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41821A9225M008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41821A9225M008.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41821A9225M008 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: