Part Details for B41821A6337M012 by TDK Corporation
Overview of B41821A6337M012 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821A6337M012
B41821A6337M012 CAD Models
B41821A6337M012 Part Data Attributes
|
B41821A6337M012
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41821A6337M012
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.165 mA | |
Manufacturer Series | B41821 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, BLISTER | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 590 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41821A6337M012
This table gives cross-reference parts and alternative options found for B41821A6337M012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A6337M012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROS-50V331MJ7#5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | B41821A6337M012 vs ROS-50V331MJ7#5N |
NRSA331M50V10X20F3C(.300) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | B41821A6337M012 vs NRSA331M50V10X20F3C(.300) |
50MV330HW | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | B41821A6337M012 vs 50MV330HW |
NP50V331M16X32 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | B41821A6337M012 vs NP50V331M16X32 |
50PK331MCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | B41821A6337M012 vs 50PK331MCA10X16 |
NREL331M50V16X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | B41821A6337M012 vs NREL331M50V16X16 |
UFG1H331MHJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41821A6337M012 vs UFG1H331MHJ |
337BPS50M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | B41821A6337M012 vs 337BPS50M |
SK050M0330Y2I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | B41821A6337M012 vs SK050M0330Y2I |
SK050M0330B5SH1313 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | B41821A6337M012 vs SK050M0330B5SH1313 |