Part Details for NREL331M50V16X16 by NIC Components Corp
Overview of NREL331M50V16X16 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NREL331M50V16X16
NREL331M50V16X16 CAD Models
NREL331M50V16X16 Part Data Attributes
|
NREL331M50V16X16
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NREL331M50V16X16
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.495 mA | |
Manufacturer Series | NREL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 650 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NREL331M50V16X16
This table gives cross-reference parts and alternative options found for NREL331M50V16X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREL331M50V16X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROS-50V331MJ7#5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | NREL331M50V16X16 vs ROS-50V331MJ7#5N |
NRSA331M50V10X20F3C(.300) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | NREL331M50V16X16 vs NRSA331M50V10X20F3C(.300) |
50MV330HW | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | NREL331M50V16X16 vs 50MV330HW |
NP50V331M16X32 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | NREL331M50V16X16 vs NP50V331M16X32 |
50PK331MCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NREL331M50V16X16 vs 50PK331MCA10X16 |
UFG1H331MHJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NREL331M50V16X16 vs UFG1H331MHJ |
337BPS50M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | NREL331M50V16X16 vs 337BPS50M |
SK050M0330Y2I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | NREL331M50V16X16 vs SK050M0330Y2I |
SK050M0330B5SH1313 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | NREL331M50V16X16 vs SK050M0330B5SH1313 |
RFS-50V331MJ7#5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | NREL331M50V16X16 vs RFS-50V331MJ7#5N |