Part Details for B41821A4478M000 by TDK Corporation
Overview of B41821A4478M000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821A4478M000
B41821A4478M000 CAD Models
B41821A4478M000 Part Data Attributes
|
B41821A4478M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41821A4478M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 90 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.752 mA | |
Length | 25 mm | |
Manufacturer Series | B41821 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2100 mA | |
Series | B41821 | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41821A4478M000
This table gives cross-reference parts and alternative options found for B41821A4478M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A4478M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1472LCM1625RXN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | B41821A4478M000 vs 1472LCM1625RXN511C |
8472LCM1625RXN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | B41821A4478M000 vs 8472LCM1625RXN511M |
1472LCM1625RXN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | B41821A4478M000 vs 1472LCM1625RXN211C |
2472LCM1625RXN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | B41821A4478M000 vs 2472LCM1625RXN111B |
8472LCM1625RX07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | B41821A4478M000 vs 8472LCM1625RX07M |
EKYA160EC3472ML25S | Aluminum Electrolytic Capacitor, | Chemi-Con | B41821A4478M000 vs EKYA160EC3472ML25S |
8472LCM1625RXN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | B41821A4478M000 vs 8472LCM1625RXN5F |
8472LCM1625RXN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | B41821A4478M000 vs 8472LCM1625RXN5M |
2472LCM1625RXN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | B41821A4478M000 vs 2472LCM1625RXN911M |
8472LCM1625RX05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | B41821A4478M000 vs 8472LCM1625RX05M |