Part Details for B41821A4338M003 by TDK Epcos
Overview of B41821A4338M003 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821A4338M003
B41821A4338M003 CAD Models
B41821A4338M003 Part Data Attributes
|
B41821A4338M003
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41821A4338M003
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 120 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.528 mA | |
Length | 25 mm | |
Manufacturer Series | B41851 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BLISTER PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1800 mA | |
Series | B41821 | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41821A4338M003
This table gives cross-reference parts and alternative options found for B41821A4338M003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A4338M003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXF3300MEFCCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41821A4338M003 vs 16YXF3300MEFCCA16X25 |
MZ1C338M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | B41821A4338M003 vs MZ1C338M16025CS |
MAL204865332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | B41821A4338M003 vs MAL204865332E3 |
B41821A4338M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B41821A4338M003 vs B41821A4338M012 |
16YXF3300MEFCRK16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | B41821A4338M003 vs 16YXF3300MEFCRK16X25 |
16YXF3300MEFCRI16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | B41821A4338M003 vs 16YXF3300MEFCRI16X25 |
LZ1C338M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | B41821A4338M003 vs LZ1C338M16025CS |
16YXF3300MCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41821A4338M003 vs 16YXF3300MCE16X25 |
MK1C338M16025JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | B41821A4338M003 vs MK1C338M16025JR |
MK1C338M16025MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | B41821A4338M003 vs MK1C338M16025MR |