-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41252C6478M062
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41252C6478M062
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.7 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2870 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for B41252C6478M062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252C6478M062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
478LMB050M2DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | B41252C6478M062 vs 478LMB050M2DD |
LV050M4700BP5-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | B41252C6478M062 vs LV050M4700BP5-3030 |
EKMH500VSN472MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | B41252C6478M062 vs EKMH500VSN472MR30S |
ELG478M050AS2AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | KEMET Corporation | B41252C6478M062 vs ELG478M050AS2AV |
2472LFM3030LHN9110 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252C6478M062 vs 2472LFM3030LHN9110 |
LV050M4700BPF-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | B41252C6478M062 vs LV050M4700BPF-3030 |
381LX472M050K022A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | B41252C6478M062 vs 381LX472M050K022A |
ELD478M050AS2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | B41252C6478M062 vs ELD478M050AS2AA |
2472LFM3030LHN7110 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252C6478M062 vs 2472LFM3030LHN7110 |
1472LFM3030LSN3110 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252C6478M062 vs 1472LFM3030LSN3110 |