Part Details for 1472LFM3030LSN3110 by Fenghua (HK) Electronics Ltd
Overview of 1472LFM3030LSN3110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1472LFM3030LSN3110
1472LFM3030LSN3110 CAD Models
1472LFM3030LSN3110 Part Data Attributes
|
1472LFM3030LSN3110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1472LFM3030LSN3110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 1472LFM3030LSN3110
This table gives cross-reference parts and alternative options found for 1472LFM3030LSN3110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1472LFM3030LSN3110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8472LFM3030LT070 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF | 1472LFM3030LSN3110 vs 8472LFM3030LT070 |
1472LFM3030LSN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | 1472LFM3030LSN3110 vs 1472LFM3030LSN7110 |
1472LFM3030LHN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | 1472LFM3030LSN3110 vs 1472LFM3030LHN2110 |
2472LFM3030LHN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | 1472LFM3030LSN3110 vs 2472LFM3030LHN5110 |
8472LFM3030LHN40 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF | 1472LFM3030LSN3110 vs 8472LFM3030LHN40 |
8472LFM3030LTN00 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF | 1472LFM3030LSN3110 vs 8472LFM3030LTN00 |
1472LFM3030LTN110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | 1472LFM3030LSN3110 vs 1472LFM3030LTN110 |
EKMH500LIN472MR30S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | 1472LFM3030LSN3110 vs EKMH500LIN472MR30S |
LG050M4700BP443030 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | 1472LFM3030LSN3110 vs LG050M4700BP443030 |
1472LFM3030LSN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | 1472LFM3030LSN3110 vs 1472LFM3030LSN2110 |