B41252B4339M007
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT

Overview of B41252B4339M007 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for B41252B4339M007 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B41252B4339M007 by TDK Corporation

B41252B4339M007
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
33000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
10.56 mA
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
4710 mA
Surface Mount
NO
Tan Delta
0.35
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. B41252B4339M007
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for B41252B4339M007

This table gives cross-reference parts and alternative options found for B41252B4339M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252B4339M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2333LCM3535LHN5110 CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41252B4339M007 vs 2333LCM3535LHN5110
2333LCM3535LHN2110 CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41252B4339M007 vs 2333LCM3535LHN2110
381LX333M016A032A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Cornell Dubilier Electronics Inc B41252B4339M007 vs 381LX333M016A032A
LGY1C333MEKC35 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, Nichicon Corporation B41252B4339M007 vs LGY1C333MEKC35
2333LCM3535LHN9110 CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41252B4339M007 vs 2333LCM3535LHN9110
EKMH160VND333MA35S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, Chemi-Con B41252B4339M007 vs EKMH160VND333MA35S
LG016M33K0BPF43535 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, YAGEO Corporation B41252B4339M007 vs LG016M33K0BPF43535
LG016M33K0BP3-3535 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, YAGEO Corporation B41252B4339M007 vs LG016M33K0BP3-3535
8333LCM3535LHN5110 CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41252B4339M007 vs 8333LCM3535LHN5110
339LMU016M2EE Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, Cornell Dubilier Electronics Inc B41252B4339M007 vs 339LMU016M2EE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41252B4339M007 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41252B4339M007 by TDK Corporation

Select Manufacturer
Which Manufacturer of B41252B4339M007 would you like to use for your alert(s)?
  • Please alert me when B41252B4339M007 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41252B4339M007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41252B4339M007 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41252B4339M007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41252B4339M007.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41252B4339M007 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: